SAM Pipe Wrench, 350 mm Overall, 60 mm Jaw Capacity Non-Sparking
- RS Stock No.:
- 221-5330
- Mfr. Part No.:
- 630-14
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-5330
- Mfr. Part No.:
- 630-14
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 60 mm | |
| Product Type | Wrench | |
| Overall Length | 350mm | |
| Non-Sparking | Yes | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 60 mm | ||
Product Type Wrench | ||
Overall Length 350mm | ||
Non-Sparking Yes | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM reinforced pipe wrench has mobile forged body and jaws with double spring system ensuring efficient attachment to the tube.
It is 350 mm long
Related links
- SAM Pipe Wrench, 6 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench, 96 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench, 155 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench, 170 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench, 110 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench 35 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench 120 mm Jaw Capacity Non-Sparking
- RS PRO Pipe Wrench 50 mm Jaw Capacity Non-Sparking
