Subtotal (1 unit)*
$89.97
(exc. GST)
$98.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.97 |
*price indicative
- RS Stock No.:
- 221-4913
- Mfr. Part No.:
- 212-30
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Clamp | |
| Jaw Opening | 140mm | |
| Standards/Approvals | No | |
| Length | 250mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Clamp | ||
Jaw Opening 140mm | ||
Standards/Approvals No | ||
Length 250mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Large capacity locking pliers has Reinforced axle for better support in transverse forces with Thin jaws in chrome vanadium steel.
Movable Jaws
