SAM Pipe Wrench, 110 mm Jaw Capacity Non-Sparking
- RS Stock No.:
- 221-3247
- Mfr. Part No.:
- 628-2
- Brand:
- SAM
Subtotal (1 unit)*
$50.42
(exc. GST)
$55.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.42 |
*price indicative
- RS Stock No.:
- 221-3247
- Mfr. Part No.:
- 628-2
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 110 mm | |
| Non-Sparking | Yes | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Jaw Capacity 110 mm | ||
Non-Sparking Yes | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM adjustable strap oil filter wrench is adjustable and interchangeable with 65 to 110 mm capacity. It has SAM tool warranty.
It has 300 gram weight
Related links
- SAM Pipe Wrench, 96 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench, 155 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench, 170 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench Adjustable Tap Wrench Handle Non-Sparking
- BETA Pipe Wrench 65 to 110 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench, 6 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench 60 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench 35 mm Jaw Capacity Non-Sparking
