Lindstrom Round Nose Pliers, 120 mm Overall, ESD
- RS Stock No.:
- 190-6705
- Mfr. Part No.:
- 7590 CO
- Brand:
- Lindstrom
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$171.41
(exc. GST)
$188.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $171.41 |
- RS Stock No.:
- 190-6705
- Mfr. Part No.:
- 7590 CO
- Brand:
- Lindstrom
Related links
- Lindstrom 7590 Electronics Pliers, Round Nose Pliers, 120 mm...
- Lindstrom Round Nose Pliers, 146.5 mm Overall, 20mm Jaw, ESD
- Erem Round Nose Pliers, 120 mm Overall, Angled Tip, 22mm Jaw, ESD
- CK Round Nose Pliers, 120 mm Overall, 20mm Jaw, ESD
- Facom Round Nose Pliers, 120 mm Overall, Straight Tip, 26mm Jaw, ESD
- Wiha 26804 Round Nose Pliers, 120 mm Overall, Flat Tip
- CK T3771 Round Nose Pliers, 120 mm Overall, Straight Tip, 23mm Jaw
- Facom Round Nose Pliers, 120 mm Overall, 22mm Jaw