Ega-Master Pipe Wrench, 457.2 mm Overall, 50.8 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- RS Stock No.:
- 178-0320
- Mfr. Part No.:
- 61005
- Brand:
- Ega-Master
Subtotal (1 unit)*
$137.53
(exc. GST)
$151.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.53 |
*price indicative
- RS Stock No.:
- 178-0320
- Mfr. Part No.:
- 61005
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Jaw Capacity | 50.8 mm | |
| Product Type | Wrench | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 457.2mm | |
| Non-Sparking | Yes | |
| Handle Type | Metal | |
| Finish | Phosphate | |
| VDE/1000V Approved | Yes | |
| Material | Special Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Jaw Capacity 50.8 mm | ||
Product Type Wrench | ||
Wrench Type Pipe Wrench | ||
Overall Length 457.2mm | ||
Non-Sparking Yes | ||
Handle Type Metal | ||
Finish Phosphate | ||
VDE/1000V Approved Yes | ||
Material Special Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
EGA Master Stillson Pipe Wrenches are manufactured with forged special steel handles. They are specially designed for the toughest uses in industries such as mining or oil & gas. Forged special steel handles improve safety, presenting plastic deformation before fracture, thus providing visual information to the end user of when to stop overloading the wrench
Related links
- Ega-Master Pipe Wrench 50.08 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 50.8 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 50.8 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 50.8 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 50.08 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 19.05 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Pipe Wrench 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
