Knipex Plier Wrench, 250 mm Overall, Angled, Straight Tip, 46mm Jaw
- RS Stock No.:
- 136-7436
- Mfr. Part No.:
- 86 43 250
- Brand:
- Knipex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$143.73
(exc. GST)
$158.10
(inc. GST)
- RS Stock No.:
- 136-7436
- Mfr. Part No.:
- 86 43 250
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Plier Type | Pliers Wrench | |
| Number of Pieces | 1 | |
| Overall Length | 250 mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Material | Chrome Vanadium Electric Steel | |
| Tip Style | Angled, Straight | |
| Jaw Length | 46mm | |
| Jaw Opening | 0 → 52mm | |
| Non Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Plier Type Pliers Wrench | ||
Number of Pieces 1 | ||
Overall Length 250 mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Material Chrome Vanadium Electric Steel | ||
Tip Style Angled, Straight | ||
Jaw Length 46mm | ||
Jaw Opening 0 → 52mm | ||
Non Sparking No | ||
Height Safe No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Knipex Plier Wrenches
The Knipex pliers wrench with PVC dipped handles and smooth parallel jaws for cautious installation. More effective, faster and greater capacity than an adjustable spanner. The ratchet type principle allows for quick and easy tightening and release of all bolted connections. Forged from a high grade of special steel, oil hardened for added strength and durability.
Features and Benefits
Adjustable tightening tool
Excellent for gripping, holding, pressing and bending applications
Smooth jaws for careful installations
High grade chrome vanadium electric steel, forged, oil hardened

