Bahco Pipe Wrench, 245mm Overall, 35 mm Jaw Capacity, Metal Handle Non-Sparking
- RS Stock No.:
- 124-6106
- Mfr. Part No.:
- TAH380-10
- Brand:
- Bahco
Subtotal (1 unit)*
$124.15
(exc. GST)
$136.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $124.15 |
*price indicative
- RS Stock No.:
- 124-6106
- Mfr. Part No.:
- TAH380-10
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Jaw Capacity | 35 mm | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 245mm | |
| Non-Sparking | Yes | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Aluminium Alloy, Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Jaw Capacity 35 mm | ||
Wrench Type Pipe Wrench | ||
Overall Length 245mm | ||
Non-Sparking Yes | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Aluminium Alloy, Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Bahco Pipe Wrench, 245mm Overall Length, 49mm Jaw Opening - TAH380-10
This pipe wrench is a robust tool designed specifically for plumbing tasks, featuring an overall length of 245mm and a unique bent tip to facilitate access in tight spaces. Constructed from high-strength aluminium alloy and complemented by forged special steel jaws, it ensures durability and efficiency during use. The ergonomically designed quick link allows for secure attachment, making it suitable for operations at height.
Features & Benefits
• Lightweight aluminium body reduces user fatigue during prolonged tasks
• Anti-corrosion treatment enhances tool longevity in various environments
• Self-clamping mechanism allows for efficient one-handed operation
• Compliant with industry standards for reliable performance
• Suitable for heavy-duty tasks, ensuring versatility and practicality
• Anti-corrosion treatment enhances tool longevity in various environments
• Self-clamping mechanism allows for efficient one-handed operation
• Compliant with industry standards for reliable performance
• Suitable for heavy-duty tasks, ensuring versatility and practicality
Applications
• Used for plumbing and installation jobs requiring precise grip
• Ideal for mechanical maintenance requiring enhanced leverage
• Perfect for tasks needing a Compact tool for tight spaces
• Suitable for involving pipe repairs at height
• Ideal for mechanical maintenance requiring enhanced leverage
• Perfect for tasks needing a Compact tool for tight spaces
• Suitable for involving pipe repairs at height
How does the design of the tool improve usability in confined spaces?
The bent tip design provides enhanced access in restricted areas, allowing for easier manipulation and turning of pipes, especially where straight tools may be ineffective.
What are the benefits of using a lightweight material like aluminium for this tool?
The lightweight aluminium alloy significantly reduces fatigue, permitting longer usage periods without compromising strength, which is Crucial for intensive tasks in plumbing and mechanical environments.
How does the self-clamping feature affect efficiency during work?
The self-clamping feature enables quick adjustments on the fly, facilitating Faster operations without needing additional tools, thus enhancing overall work efficiency.
What safety features are included for working at height?
The permanently fixed quick link and colour-coded weight plate ensure that the tool can be secured effectively, reducing the risk of falls or accidents during elevated work.
How does the corrosion treatment benefit long-term use?
The anti-corrosion treatment protects the tool from environmental damage, maintaining its performance and appearance over time, which is essential for tools frequently exposed to moisture.
Standards
U.S Standard GGG-W-651, Type I Class B
UNE 16 554
UNE 16 554
Related links
- Bahco Pipe Wrench 35 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 60 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 35 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 51 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 40 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 25 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 45 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 160 mm Jaw Capacity, Metal Handle Non-Sparking
