Irwin Pipe Wrench, 450 mm Overall, 51 mm Jaw Capacity, Metal Handle
- RS Stock No.:
- 123-0227
- Mfr. Part No.:
- T30018
- Brand:
- Irwin
Subtotal (1 unit)*
$193.38
(exc. GST)
$212.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.38 |
*price indicative
- RS Stock No.:
- 123-0227
- Mfr. Part No.:
- T30018
- Brand:
- Irwin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Product Type | Wrench | |
| Jaw Capacity | 51 mm | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 450mm | |
| Handle Type | Metal | |
| Finish | Polished | |
| Material | Forged Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Product Type Wrench | ||
Jaw Capacity 51 mm | ||
Wrench Type Pipe Wrench | ||
Overall Length 450mm | ||
Handle Type Metal | ||
Finish Polished | ||
Material Forged Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Irwin Record Stillson Pipe Wrench
A range of Stillson Adjustable Pipe Wrenches from Irwin Record. Designed with a spring action jaw which, when rotated in the right direction, tightens the grip and reduces the risk of slippage.
This range includes the following sizes:
123-0225 - T30012: Length 300 mm (12 in) Jaw Capacity: 32 mm
123-0226 - T30014: Length 350 mm (14 in) Jaw Capacity: 38 mm
123-0227 - T30018: Length 450 mm (18 in) Jaw Capacity: 51 mm
123-0228 - T30024: Length 600 mm (24 in) Jaw Capacity: 63 mm
Features and Benefits:
Available sizes: 12, 14, 18 and 24 in
Automatically tightens on nuts and pipes
Commonly used in plumbing and for installing round metal conduit
Unique 'V-shaped' jaw tooth profile
Solid forged handle -hole in the bottom of the handle
Typical Application:
A Pipe wrench is also known as a Stillson wrench. A pipe wrench is an adjustable wrench used for turning pipes and fittings with a rounded surface. Having two toothed jaws, one fixed and the other free to grip pipes and other tubular objects when the tool is turned in one direction only.
Used in professions such as:
Plumbers
HVAC Engineers
Maintenance
Car Mechanics
Machinery Service Technicians
DIY enthusiasts
