Stanley Diagonal Cutting Plier
- RS Stock No.:
- 555-773
- Mfr. Part No.:
- FMHT0-75468
- Brand:
- Stanley
Subtotal (1 unit)*
$75.71
(exc. GST)
$83.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.71 |
*price indicative
- RS Stock No.:
- 555-773
- Mfr. Part No.:
- FMHT0-75468
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Diagonal Cutting Plier | |
| Non-Sparking | No | |
| Overall Length | 180mm | |
| Jaw Length | 7in | |
| Jaw Material | Chrome Steel | |
| Grip Material | Bi-Material | |
| Handle Material | Bi-Material | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Diagonal Cutting Plier | ||
Non-Sparking No | ||
Overall Length 180mm | ||
Jaw Length 7in | ||
Jaw Material Chrome Steel | ||
Grip Material Bi-Material | ||
Handle Material Bi-Material | ||
Standards/Approvals ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Diagonal Cutting Plier features integrated bolt croppers designed to cut M3.5 and M5 bolts with precision, thanks to threaded slots for accurate cutting. The bi-material ergonomic grip offers enhanced comfort and control, while the shock-resistant case ensures durability during tough tasks.
Durable steel
Manufactured from
Related links
- Stanley
- Stanley FMHT0 8m Tape Measure, Metric
- Stanley FMHT0 10m Tape Measure, Metric
- Stanley FMHT0 8m Tape Measure, Metric & Imperial
- Stanley FMHT0 10m Tape Measure, Metric & Imperial
- Stanley FMHT0-70411 6 → 14mm Staple Gun
- Stanley FMHT0-70868 6 → 14mm Staple Gun
- Stanley FMHT0-80524 6-Piece Pliers Flat Tip
