Stanley Diagonal Cutting Plier

Subtotal (1 unit)*

$51.86

(exc. GST)

$57.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.86

*price indicative

RS Stock No.:
555-772
Mfr. Part No.:
FMHT0-71851
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Diagonal Cutting Plier

Non-Sparking

No

Overall Length

200mm

Jaw Length

8in

Jaw Material

Carbon Steel

Grip Material

Bi-Material

Handle Material

Bi-Material

Standards/Approvals

ANSI

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Compound Action Combination Pliers feature a bi-material handle for comfort and reduced fatigue during use. Made with forged carbon steel and heat treated jaws, they offer strength and durability. The ground finish ensures precision and a professional look, making them reliable for various tasks.

Increased jaw force for better cutting and gripping

Compliance for improved safety and performance

Related links