Stanley Diagonal Cutting Plier

Subtotal (1 unit)*

$32.48

(exc. GST)

$35.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.48

*price indicative

RS Stock No.:
555-595
Mfr. Part No.:
STHT0-75067
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Diagonal Cutting Plier

Non-Sparking

No

Overall Length

200mm

Jaw Material

Bi-Material

Grip Material

Bi-Material

Handle Material

Bi-Material

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Longnose Plier features a corrosion-resistant black oxide finish for extended durability. Designed with ergonomically shaped three-zone bi-material grips, it offers enhanced comfort and control during use. The bi-material handle minimizes fatigue, making it ideal for prolonged tasks.

Ultra sharp blades

Versatile use

Related links