Bernstein Solid Conductors, Flexible, Cat7, Coax, Data Cable, Round, Cat6, Cat5, Control, Telephone Lines, Twisted Pair
- RS Stock No.:
- 488-816
- Mfr. Part No.:
- 3-0856
- Brand:
- Bernstein
Subtotal (1 unit)*
$13.31
(exc. GST)
$14.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 26 January 2026
- Plus 58 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.31 |
*price indicative
- RS Stock No.:
- 488-816
- Mfr. Part No.:
- 3-0856
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Wire Stripper | |
| Overall Length | 240mm | |
| Finish | Matt | |
| Material | Steel | |
| Standards/Approvals | DIN EN 61340-5-1, DIN EN 61340-2-1, DIN EN 61340-2-3 | |
| Handle Type | Ergonomic | |
| Cable Type | Solid Conductors, Flexible, Cat7, Coax, Data Cable, Round, Cat6, Cat5, Control, Telephone Lines, Twisted Pair | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Wire Stripper | ||
Overall Length 240mm | ||
Finish Matt | ||
Material Steel | ||
Standards/Approvals DIN EN 61340-5-1, DIN EN 61340-2-1, DIN EN 61340-2-3 | ||
Handle Type Ergonomic | ||
Cable Type Solid Conductors, Flexible, Cat7, Coax, Data Cable, Round, Cat6, Cat5, Control, Telephone Lines, Twisted Pair | ||
- COO (Country of Origin):
- TW
The Bernstein Crimping pliers and wire stripper with 4 mm material thickness on pliers arms suitable for insulated and uninsulated cable lugs made of tool steel HRC 54 to 56.
Surface burnished
Handle dipped insulation non-slip
