Subtotal (1 unit)*
$41.15
(exc. GST)
$45.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $41.15 |
*price indicative
- RS Stock No.:
- 482-767
- Mfr. Part No.:
- 0-89-861
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Diagonal Cutting Plier | |
| Non-Sparking | No | |
| Overall Length | 150mm | |
| Jaw Length | 6in | |
| Jaw Material | Chrome Steel | |
| Grip Material | Bi-Material | |
| Handle Material | Bi-Material | |
| Standards/Approvals | ISO, DIN, ANSI | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Diagonal Cutting Plier | ||
Non-Sparking No | ||
Overall Length 150mm | ||
Jaw Length 6in | ||
Jaw Material Chrome Steel | ||
Grip Material Bi-Material | ||
Handle Material Bi-Material | ||
Standards/Approvals ISO, DIN, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The DeWALT Angled Diagonal Cutting Pliers with 200mm feature a high-leverage pivot design that requires less effort to cut compared to traditional pliers, with induction hardened cutting jaws engineered for long-lasting sharpness, and an angled head design that allows flush cutting against any surface.
Forged high quality carbon steel provides a durable cutting edge
Meets ANSI specifications
Slip resistant bi material handle for a comfortable grip
