Stanley

Subtotal (1 unit)*

$38.81

(exc. GST)

$42.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.81

*price indicative

RS Stock No.:
482-766
Mfr. Part No.:
0-89-860
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Diagonal Cutting Plier

Non-Sparking

No

Overall Length

160mm

Jaw Length

6in

Jaw Material

Chrome Steel

Grip Material

Bi-Material

Handle Material

Bi-Material

Standards/Approvals

ANSI, ISO, DIN

RoHS Status: Exempt

COO (Country of Origin):
FR
The DeWALT Angled Diagonal Cutting Pliers 160mm/6 in. features a polished head finish, as well as new soft bimaterial handles, providing a comfortable grip and increased control during use. Complying with all DIN, ISO, and ANSI standards, you can trust in their quality and reliability. Crafted from heat-treated forged chrome steel alloy, these pliers offer exceptional durability and a long lifespan.

Easy to use easy adjustment of grips while in use

Ergonomic guards for efficient pulling and pushing actions

Chemicals resistant grips resistant to most common chemicals

Finish polished head