Bernstein Tools for electronics Lead Catcher for TECHNIC Line Pliers with 12.5mm Head Width

  • RS Stock No. 834-8044
  • Mfr. Part No. 3-999-2
  • Manufacturer Bernstein
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CH
Product Details

TECHNIC ESD Electronic Lead Catcher

ESD safe electronics lead catcher for use with Bernstein side cutters.

For cutters with a head width of 10mm see RS 834-8041
For cutters with a head width of 12.5mm see RS 834-8044

Specifications
Attribute Value
Type Wire Lead Catcher
For Use With TECHNIC Line Pliers
11 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 8.52
(exc. GST)
$ 9.37
(inc. GST)
units
Per unit
1 +
$8.52
Related Products
Electronic end cutter Tools with precision box joint ...
Description:
Electronic end cutter Tools with precision box joint and captive, low-friction double spring Special tool steel, oil-hardened and tempered Mirror polished with excellent corrosion protection Cutting edge hardness 56 HRCDual component handles for fatigue-free, sensitive work Standards DIN ISO 9654 ...
Super-Knips® 78 Cutters Precision ground cutting edges without ...
Description:
Super-Knips® 78 Cutters Precision ground cutting edges without bevel for flush cutting Precision shaped tips cut close sitting wire from 02mm diameter Joint with stainless steel rivet Opening spring and restricted opening Smooth movement for minimum operator fatigue, two colour ...
Electronic side cutter Tools with precision box joint ...
Description:
Electronic side cutter Tools with precision box joint and captive, low-friction double spring Special tool steel, oil hardened and tempered Mirror finish with good rust protection Two-component handles for easy use Standards DIN ISO 9654 Tools with precision box joint ...
Straight Tapered Head These electronics cutters manufactured from ...
Description:
Straight Tapered Head These electronics cutters manufactured from high quality machined tool steel Cutters have a built-in internal stop and integral return spring to prevent blade overlapping and reduce operator fatigue. All cutters are supplied with soft grip foam rubber ...