JST Accessory Kit for IDB-12
- RS Stock No.:
- 283-7514
- Distrelec Article No.:
- 300-21-702
- Mfr. Part No.:
- IDH-SR-20
- Brand:
- JST
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2,252.09
(exc. GST)
$2,477.30
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,252.09 |
- RS Stock No.:
- 283-7514
- Distrelec Article No.:
- 300-21-702
- Mfr. Part No.:
- IDH-SR-20
- Brand:
- JST
Related links
- JST, LEB 2 Way 4 mm LED Connector Housing for use with LED...
- JST Insertion Tool, VL Series
- JST, XH Male Connector Housing, 2.5mm Pitch, 20 Way, 1 Row
- JST, R Uninsulated Ring Terminal, 20mm Stud Size, 10.5mm² to...
- Facom Accessory Kit
- Torch Accessory Kit Torch
- Legamaster White Board Accessory Kit
- Hager Steel Accessory Kit