Omron CQM1H Series PLC CPU, Transistor Output
- RS Stock No.:
- 807-6709
- Mfr. Part No.:
- CQM1-ID211
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 807-6709
- Mfr. Part No.:
- CQM1-ID211
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Manufacturer Series | CQM1H | |
| Output Type | Transistor | |
| Voltage Category | 20 → 28 V dc, 85 → 264 V ac | |
| Network Type | DeviceNet | |
| Programming Language Used | Ladder Logic | |
| Communication Port Type | RS232C, RS422, RS485 | |
| Mounting Type | DIN Rail | |
| Display Included | Yes | |
| Program Capacity | 15200 Words | |
| Number of Communication Ports | 2 | |
| Minimum Operating Temperature | 0°C | |
| Battery Backup | Yes | |
| Programming Interface | Computer | |
| Memory | 16000 Words | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Manufacturer Series CQM1H | ||
Output Type Transistor | ||
Voltage Category 20 → 28 V dc, 85 → 264 V ac | ||
Network Type DeviceNet | ||
Programming Language Used Ladder Logic | ||
Communication Port Type RS232C, RS422, RS485 | ||
Mounting Type DIN Rail | ||
Display Included Yes | ||
Program Capacity 15200 Words | ||
Number of Communication Ports 2 | ||
Minimum Operating Temperature 0°C | ||
Battery Backup Yes | ||
Programming Interface Computer | ||
Memory 16000 Words | ||
Maximum Operating Temperature +55°C | ||
