Siemens SIPLUS S7-300 Series PLC CPU for Use with SIPLUS S7-300

Stock information currently inaccessible
RS Stock No.:
257-7452
Mfr. Part No.:
6AG1314-1AG14-7AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Manufacturer Series

SIPLUS S7-300

For Use With

SIPLUS S7-300

Number of Outputs

0

Voltage Category

24 V DC

Network Type

RS-485

Programming Interface

RS485

COO (Country of Origin):
DE
The Siemens 6AG series is a PLC CPU having rail mounting type fitting.

Power loss is of 4000 mW
Supply voltage is 28.8 V
Current consumption 650 mA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy