Siemens SIPLUS ET 200SP Series PLC CPU for Use with SIMATIC ET 200SP, 20-Input
- RS Stock No.:
- 252-2930
- Mfr. Part No.:
- 6AG25121SK014AB0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-2930
- Mfr. Part No.:
- 6AG25121SK014AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | SIPLUS ET 200SP | |
| Number of Inputs | 20 | |
| For Use With | SIMATIC ET 200SP | |
| Number of Outputs | 20 | |
| Voltage Category | 24 V DC | |
| Network Type | Ethernet | |
| Programming Interface | Profibus, Profinet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIPLUS ET 200SP | ||
Number of Inputs 20 | ||
For Use With SIMATIC ET 200SP | ||
Number of Outputs 20 | ||
Voltage Category 24 V DC | ||
Network Type Ethernet | ||
Programming Interface Profibus, Profinet | ||
- COO (Country of Origin):
- DE
6AG25121SK014AB0
The Siemens SIPLUS ET 200SP CPU 1512SP F-1 PN is a central processing unit that comes with work memory 300 KB for program and 1 MB for data, 1st interface, PROFINET IRT with 3-port switch and 48 ns bit performance.
IP protocol IPv4
Number of connectable IO Devices for RT max. 128
Number of connectable IO Devices for RT max. 128
