Siemens SIPLUS ET 200SP Series PLC CPU for Use with ET 200SP, 20-Input
- RS Stock No.:
- 252-2926
- Mfr. Part No.:
- 6AG25121DK011AB0
- Brand:
- Siemens
On back order for despatch 28/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$5,090.64
(exc. GST)
$5,599.70
(inc. GST)
Units | Per unit |
---|---|
1 + | $5,090.64 |
- RS Stock No.:
- 252-2926
- Mfr. Part No.:
- 6AG25121DK011AB0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
6AG25121DK011AB0
The Siemens SIPLUS ET 200SP CPU 1512SP-1 PN is a central processing unit with work memory 200 KB for program and 1 MB for data, 1st interface, PROFINET IRT with 3-port switch and has 48 ns bit performance.
IP protocol IPv4
Number of connectable IO Devices for RT max. 128
Number of connectable IO Devices for RT max. 128
Specifications
Attribute | Value |
---|---|
Manufacturer Series | SIPLUS ET 200SP |
Number of Inputs | 20 |
For Use With | ET 200SP |
Voltage Category | 24 V DC |
Number of Outputs | 20 |
Network Type | Ethernet |
Programming Interface | Profibus, Profinet |
Related links
- Siemens SIPLUS ET 200SP Series PLC CPU for Use with ET 200SP, 20-Input
- Siemens SIPLUS ET 200SP Series PLC CPU for Use with ET 200SP
- Siemens SIPLUS ET 200SP Series Communication Module for Use with ET 200SP
- Siemens SIMATIC DP Series PLC CPU for Use with ET 200SP, 24 V...
- Siemens SIMATIC Series PLC CPU for Use with ET 200SP, 24 V Supply,...
- Siemens SIMATIC DP Series PLC CPU for Use with ET 200SP, 24 V dc...
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500,...
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500,...