Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500, Modbus Output, 20-Input
- RS Stock No.:
- 243-3926
- Mfr. Part No.:
- 6AG1511-1AK02-7AB0
- Brand:
- Siemens
Discontinued
- RS Stock No.:
- 243-3926
- Mfr. Part No.:
- 6AG1511-1AK02-7AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | SIPLUS S7-1500 | |
| Number of Inputs | 20 | |
| Output Type | Modbus | |
| For Use With | SIPLUS S7-1500 | |
| Number of Outputs | 20 | |
| Voltage Category | 24 V DC | |
| Network Type | Profinet | |
| Programming Interface | Profinet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIPLUS S7-1500 | ||
Number of Inputs 20 | ||
Output Type Modbus | ||
For Use With SIPLUS S7-1500 | ||
Number of Outputs 20 | ||
Voltage Category 24 V DC | ||
Network Type Profinet | ||
Programming Interface Profinet | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC CPU 1511-1 PN is a central processing unit with work memory 150 KB for program and 1 MB for data, it has one interface for PROFINET IRT with 2-port switch and has 60 ns bit performance. This PLC CPU also has one dedicate slot for SIMATIC memory card and supports up to 32 Gbyte.
Maintenance-free
1 PROFINET interfaces
Supports RJ 45 interface
Supports IP protocol IPv4
1 PROFINET interfaces
Supports RJ 45 interface
Supports IP protocol IPv4
