Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500, CPU Output, 20-Input

Unavailable
RS will no longer stock this product.
RS Stock No.:
243-3988
Mfr. Part No.:
6AG2516-3FN02-4AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Manufacturer Series

SIPLUS S7-1500

Number of Inputs

20

Output Type

CPU

For Use With

SIPLUS S7-1500

Number of Digital Inputs

20

Number of Outputs

20

Voltage Category

24 V DC

Number of Digital Outputs

20

Network Type

Profibus, Profinet

Kit Included

No

Interface

PROFIBUS, PROFINET

Width

105mm

Depth

129mm

Minimum Operating Temperature

-40°C

Programming Language Used

FBD, GRAPH, Ladder Logic, SCL, STL

Maximum Operating Temperature

+70°C

Communication Port Type

MODBUS

Display Included

Yes

Programming Interface

Profibus, Profinet

Program Capacity

1.5 MB

Battery Backup

No

Dimensions

105 x 129 x 147 mm

COO (Country of Origin):
DE

Siemens PLC CPU, 10ns Bit Processing Time, 24V DC Voltage Rating - SIPLUS S7-1500 Series - 6AG2516-3FN02-4AB0


Keen to keep tabs on your automated processes? Turn to this Siemens PLC CPU. Its 20 inputs and outputs support communication between multiple devices to keep a complex control system running without a hiccup. As it processes bit operations in just 10ns, the unit speeds through programming tasks. A built-in heatsink ensures it keeps its cool in demanding applications. Thanks to its Ethernet, PROFINET and PROFIBUS interfaces, it links up with standard industrial networks for hassle-free data transmission. Look for CPUs like this one in food production systems and processing plants.

Features & Benefits


• 6.1cm display is easy to read at a glance
• Low typical power loss of 7W for energy-efficient operation
• Reverse polarity protection keeps your equipment safe from damage caused by electrical faults
• LED indicators for status monitoring in a flash
• Password protection to prevent unauthorised personnel from tampering with your equipment

Does this unit back up my data?


This CPU comes with an automatic, maintenance-free backup function, so you can be sure it keeps your data safe in the event of a fault.