Industrial Shields Raspberry PLC Family Product Series PLC I/O Module for Use with Sensors and Actuators, Analogue,

Unavailable
RS will no longer stock this product.
RS Stock No.:
236-4975
Mfr. Part No.:
012001000400
Brand:
Industrial Shields
Find similar products by selecting one or more attributes.
Select all

Brand

Industrial Shields

Manufacturer Series

Raspberry PLC Family Product

Output Type

Analogue, Digital

For Use With

Sensors and Actuators

Number of Digital Inputs

26

Number of Outputs

22

Voltage Category

12 → 24 V DC

Network Type

Ethernet

Number of Analogue Inputs

12

COO (Country of Origin):
ES
The Industrial Shields Raspberry Pi PLC used with the right sensors and control elements can quickly implement dedicated industrial automation systems capable of meeting the requirements for a wide range of operations in industrial environments.

Uninterrupted power supply
42 input-output
High processing speed