Siemens LOGO! Series Starter Kit for Use with LOGO! 8, LOGO! 8.3, Digital Input
- RS Stock No.:
- 222-8180
- Mfr. Part No.:
- 6AV2132-0KA00-0AA1
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-8180
- Mfr. Part No.:
- 6AV2132-0KA00-0AA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | LOGO! | |
| For Use With | LOGO! 8, LOGO! 8.3 | |
| Input Type | Digital | |
| Network Type | Ethernet | |
| Programming Interface | Computer | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series LOGO! | ||
For Use With LOGO! 8, LOGO! 8.3 | ||
Input Type Digital | ||
Network Type Ethernet | ||
Programming Interface Computer | ||
- COO (Country of Origin):
- CN
Siemens PLC Starter Kit, 24V DC Operating Voltage, Digital Input Type - LOGO! Series - 6AV2132-0KA00-0AA1
Use this starter kit from Siemens for the easy and convenient management of open-loop and closed-loop control tasks of automated processes. It has eight inputs that compute proximity and temperature signals and four outputs for actions such as motor and valve regulation. The LOGO! Soft Comfort V8 software simplifies computerised activities such as the creation and simulation of different programmes. You can monitor physical operations on a large scale or over distances, thanks to the innovative web-based WinCC supervisory control, data acquisition and human-machine interface system, which doesn't need any additional software. Use this kit for lighting installations, HVAC systems and assembly and packaging lines.
• Screw termination method for a secure attachment, even with vibration
• IP20 rating indicates the housing is touch-proof to prevent the risk of electric shocks
• LCD for easy setting and status reading
• IP20 rating indicates the housing is touch-proof to prevent the risk of electric shocks
• LCD for easy setting and status reading
How do I mount this PLC starter kit?
You can mount the unit on a DIN rail. This saves space and keeps your equipment well-ordered and accessible.
What communication interfaces does this starter kit have?
This LOGO! 8 starter kit has an Ethernet and PROFINET communication interface for fully online and computerised operations.
