Services
Ideas & Advice
Special Offers & Clearance
Menu
Menu
Parcel Tracking
Parcel Tracking
Login / Sign up
Login / Sign up
0
Menu
Menu
MPN
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Automation & Control Gear
/
PLCs, HMIs & Industrial Computing
/
PLCs - Programmable Logic Controllers
CPU with built-in EtherNet/IP port, 100K
RS Stock No.:
214-6554
Mfr. Part No.:
CJ2H-CPU65-EIP
Brand:
Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
214-6554
Mfr. Part No.:
CJ2H-CPU65-EIP
Brand:
Omron
Legislation and Compliance
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Related links
CPU with built-in EtherNet/IP port, 50K
CPU with built-in EtherNet/IP port, 250K
CPU with built-in EtherNet/IP port, 150K
Sysmac NX7 CPU built-in Et
Sysmac NJ5 CNC CPU built-i
Sysmac NJ1 CPU built-in Eth
Sysmac NJ3 CPU built-in Et
Sysmac NJ5 CPU built-in E