Siemens SIMATIC DP Series PLC CPU for Use with SIMATIC ET 200Pro, 20-Input
- RS Stock No.:
- 203-8733
- Mfr. Part No.:
- 6ES7513-2PL00-0AB0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-8733
- Mfr. Part No.:
- 6ES7513-2PL00-0AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | SIMATIC DP | |
| Number of Inputs | 20 | |
| For Use With | SIMATIC ET 200Pro | |
| Number of Outputs | 20 | |
| Network Type | Ethernet | |
| Programming Interface | RJ45 Connector (Ethernet Communication) | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIMATIC DP | ||
Number of Inputs 20 | ||
For Use With SIMATIC ET 200Pro | ||
Number of Outputs 20 | ||
Network Type Ethernet | ||
Programming Interface RJ45 Connector (Ethernet Communication) | ||
- COO (Country of Origin):
- DE
The Siemens Sematic DP CPU 1513pro-2 PN for ET 200pro, central processing unit with work memory 300KB for program and 1.5MB for data.
2.275W infeed power to the backplane bus
