Schneider Electric PLC I/O Module Modicon TM
- RS Stock No.:
- 770-2548
- Mfr. Part No.:
- TM5SDO4RK
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$331.04
(exc. GST)
$364.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $331.04 |
*price indicative
- RS Stock No.:
- 770-2548
- Mfr. Part No.:
- TM5SDO4RK
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Depth | 12.5mm | |
| Standards/Approvals | CSA, UL | |
| Width | 75mm | |
| Length | 99mm | |
| Series | Modicon TM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Depth 12.5mm | ||
Standards/Approvals CSA, UL | ||
Width 75mm | ||
Length 99mm | ||
Series Modicon TM | ||
Modicon M258 - TM5 Digital Modules
The Modicon M258 PLC range is completed by an expansion module offer.
All digital modules are programmed with the SoMachine software.
Modicon TM5 Digital Modules
Simplified wiring and maintenance of devices with removable spring terminals
Simple interlocking mechanical assembly
DIN rail mounting

