Schneider Electric PLC I/O Module Modicon TM Digital

Subtotal (1 unit)*

$224.97

(exc. GST)

$247.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$224.97

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
770-2526
Distrelec Article No.:
303-08-323
Mfr. Part No.:
TM5SDI6D
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

PLC I/O Module

Module Type

Digital I/O Module

Input Type

Digital

Mount Type

DIN Rail

Maximum Operating Temperature

60°C

Length

99mm

Series

Modicon TM

Width

75mm

Standards/Approvals

cULus, CSA

Depth

12.5mm

Modicon M258 - TM5 Digital Modules


The Modicon M258 PLC range is completed by an expansion module offer.

All digital modules are programmed with the SoMachine software.

Modicon TM5 Digital Modules

Simplified wiring and maintenance of devices with removable spring terminals

Simple interlocking mechanical assembly

DIN rail mounting

Schneider Electric Modicon M258


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy