WAGO Digital Output Module 750 Digital 5V dc
- RS Stock No.:
- 279-7445
- Mfr. Part No.:
- 750-517/040-000
- Brand:
- WAGO
Subtotal (1 unit)*
$560.72
(exc. GST)
$616.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $560.72 |
*price indicative
- RS Stock No.:
- 279-7445
- Mfr. Part No.:
- 750-517/040-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Module Type | Digital I/O Module | |
| Product Type | Digital Output Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 5V dc | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 67.8mm | |
| Width | 12mm | |
| Standards/Approvals | SCIP, RoHS | |
| Series | 750 | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Module Type Digital I/O Module | ||
Product Type Digital Output Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 5V dc | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 70°C | ||
Depth 67.8mm | ||
Width 12mm | ||
Standards/Approvals SCIP, RoHS | ||
Series 750 | ||
Length 100mm | ||
- COO (Country of Origin):
- DE
The WAGO digital output module transmits control signals from the automation device to the connected actuators. The internal system voltage triggers the relay.
Mounting type DIN 35 rail
Rohs compliant
