WAGO Analogue Input Module 750 Analogue 24V dc
- RS Stock No.:
- 279-2906
- Mfr. Part No.:
- 750-464
- Brand:
- WAGO
Subtotal (1 unit)*
$1,273.22
(exc. GST)
$1,400.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,273.22 |
*price indicative
- RS Stock No.:
- 279-2906
- Mfr. Part No.:
- 750-464
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Module Type | Analogue I/O Module | |
| Product Type | Analogue Input Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 24 | |
| Maximum Operating Temperature | 55°C | |
| Series | 750 | |
| Width | 12mm | |
| Standards/Approvals | RoHS, SCIP | |
| Depth | 67.8mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Module Type Analogue I/O Module | ||
Product Type Analogue Input Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 24 | ||
Maximum Operating Temperature 55°C | ||
Series 750 | ||
Width 12mm | ||
Standards/Approvals RoHS, SCIP | ||
Depth 67.8mm | ||
Length 100mm | ||
- COO (Country of Origin):
- DE
The WAGO analogue input module directly connects to Pt or Ni resistance sensors and potentiometers. It can be operated as a 2-channel or 4-channel module. The module automatically linearizes the entire temperature range.
It features multiple setting options and high accuracy
Higher vibration and shock resistance
