Schneider Electric PLC I/O Module Preventa Digital 28.8V

Subtotal (1 unit)*

$871.30

(exc. GST)

$958.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$871.30

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
220-1351
Mfr. Part No.:
TM5SDO4TFS
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Module Type

Input/Output

Product Type

PLC I/O Module

Input Type

Digital

Mount Type

DIN Rail

Maximum Supply Voltage

28.8V

Number of I/Os

4

Maximum Operating Temperature

55°C

Series

Preventa

Length

99mm

Width

75mm

Standards/Approvals

RoHS, RACH

Depth

12.5mm

COO (Country of Origin):
AT
The Schneider Electric product is part of the Modicon TM5 range, an offer of modules for IP20 modular I/O system. The CANopen communication module provides isolated serial link, 9-way D-Sub (DE-09) male CANopen, 10kbps, 20kbps, 50kbps, 125kbps, 250kbps, 500kbps, 800kbps, 1000kbps and autodetected integrated connections. It is a communication module with a current consumption of 300mA and a maximum power dissipation of 1.5W.

It is Flexible and scalable and designed for complex machines

It is an IP20 rated product

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy