Schneider Electric PLC I/O Module Modicon TM Voltage 24V dc

Currently unavailable
Sorry, we don't know when this will be back in stock.
ANZ - SEBundle - PDP
RS Stock No.:
201-1470
Distrelec Article No.:
303-08-311
Mfr. Part No.:
TM3XFHSC202
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

PLC I/O Module

Input Type

Voltage

Mount Type

DIN Rail

Interface Type

LED

Maximum Supply Voltage

24V dc

Number of I/Os

10

Maximum Operating Temperature

60°C

Standards/Approvals

cULus

Depth

85mm

Length

90mm

Width

39mm

Series

Modicon TM

COO (Country of Origin):
ID
The Schneider Electric screw input/output module with screw terminals has high speed counting at a frequency of 200kHz.

Current consumption 100 mA at 5 V DC, 50 mA at 24 V DC

Discrete I/O number : 18

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy