Phoenix Contact Wireless Monitor RAD-2400-IFS-JP 30.5V

Subtotal (1 unit)*

$1,453.90

(exc. GST)

$1,599.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,453.90

*price indicative

RS Stock No.:
131-232
Mfr. Part No.:
2702863
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Wireless Monitor

Mount Type

DIN Rail

Interface Type

RS232, RS485

Maximum Supply Voltage

30.5V

Number of I/Os

1

Maximum Operating Temperature

70°C

Depth

114.5mm

Standards/Approvals

ISA-S71.04-1985 G3 Harsh Group A, Japan, MIC, CE, RED Directive 2014/53/EU

Series

RAD-2400-IFS-JP

Length

116mm

Width

17.5mm

COO (Country of Origin):
DE
The Phoenix Contact Wireless module is a versatile 2.4 GHz wireless transceiver with RS 232/RS 485 interface. It can be extended with I/O modules and supports point to point, star, and mesh networks of up to 250 stations. With a range of up to 5 km and a high degree of reliability due to Trusted Wireless technology, this module is ideal for industrial use in Japan.

Quick and easy startup without programming

High degree of reliability due to Trusted Wireless 2.0 technology

Mesh networks of up to 250 devices

Integrated RS 232/RS 485 interface

Modular extension with up to 32 I/O extension modules supported

Wide te

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy