Helmholz GmbH & Co. KG Digital Output Module TB20 Digital 24V dc

Subtotal (1 unit)*

$240.84

(exc. GST)

$264.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$240.84

*price indicative

RS Stock No.:
100-288
Mfr. Part No.:
600-220-0DP21
Brand:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Product Type

Digital Output Module

Module Type

Digital Output

Input Type

Digital

Maximum Supply Voltage

24V dc

Number of I/Os

16

Maximum Operating Temperature

60°C

Series

TB20

Width

25mm

Standards/Approvals

RoHS, UL, DIN EN 60068-2-27:2010, DIN EN 61000-6-4, CE, DIN EN 60068-2-6:2008, DIN EN 61000-6-2

Depth

73mm

Length

110mm

COO (Country of Origin):
DE
The Helmholz GmbH Digital-output-module for the modular fieldbus IO system TB20 includes the appropriate front connector for the cabling and a base module also the module has 16 digital m-switching (sinking) outputs with an output power of up to 300mA.

A blue LED indicates the module's operating status

Green LEDs indicate the inputs’ states

Electrically isolated from the backplane bus

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy