Schneider Electric Digital Input Expansion Module for use with MODICON

Subtotal (1 unit)*

$953.97

(exc. GST)

$1,049.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$953.97

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
230-6734
Mfr. Part No.:
BMXDAI1614
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Digital Input Expansion Module

Module Type

Discrete Input Module

For Use With

MODICON

Standards/Approvals

No

COO (Country of Origin):
FR
The Schneider Electric relay discrete output module has 16 channel isolated supervised . It has IP20 degree of protection.

Pro-active compliance

Green Premium product

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy