Schneider Electric PLC Expansion Module 24 Vdc Power Input Relay for use with Safety module

N

Subtotal (1 unit)*

$703.43

(exc. GST)

$773.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$703.43

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
759-778
Mfr. Part No.:
TM3SAK6RG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

PLC Expansion Module

Module Type

Safety Module

Input Type

24 Vdc Power Input

Number of Inputs

2

Output Type

Relay

Number of Outputs

3

Mount Type

Panel Mount

For Use With

Safety module

Width

43.7mm

Depth

73mm

Standards/Approvals

UL

COO (Country of Origin):
FR
The Schneider Electric safety module provides enhanced control for various applications, ensuring the safety of operations through Advanced monitoring and reliable performance. It is specifically is designed for safety applications, conforming to strict international standards.

Monitors emergency stop functions with multiple configurations

Supports safety levels up to PL e/cat. 4 and SIL 3 certification

Offers comprehensive protection for sensitive edges and mobile guards

Facilitates easy wire connection with removable terminals for flexible installation

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy