- RS Stock No.:
- 847-4727
- Mfr. Part No.:
- I3BX12Y/20B05-SEHF
- Brand:
- IMO
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,877.88
(exc. GST)
$2,065.67
(inc. GST)
Units | Per unit |
1 + | $1,877.88 |
- RS Stock No.:
- 847-4727
- Mfr. Part No.:
- I3BX12Y/20B05-SEHF
- Brand:
- IMO
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
i3B Intelligent Control Station
IMO i3B Intelligent Control Station offers a unique solution since it is both a PLC and HMI combined in one device.
It is also, small, very powerful and has many unique connectivity features.
It is also, small, very powerful and has many unique connectivity features.
160 x 128 Graphical Display
High Resolution Resistive Touch Screen
4 programmable keys
Real Time Clock
Communication Serial, CAN, iCAN
Port RS 232/RS485/RS422
Power Supply 10-30 Vdc
256 KB RAM (Program), 1MB (Graphical)
Free Configuration Software
Remote IO Communication
MicroSD Flash Card
IP65 protection
High Resolution Resistive Touch Screen
4 programmable keys
Real Time Clock
Communication Serial, CAN, iCAN
Port RS 232/RS485/RS422
Power Supply 10-30 Vdc
256 KB RAM (Program), 1MB (Graphical)
Free Configuration Software
Remote IO Communication
MicroSD Flash Card
IP65 protection
IMO i3 Intelligent Control Station
Specifications
Attribute | Value |
---|---|
Manufacturer Series | i3B |
Number of Inputs | 2 (Analogue), 24 (Digital) |
Input Type | Analogue, Digital |
Number of Outputs | 16 (Digital) |
Voltage Category | 10 → 30 V dc |
Network Type | CAN |
Minimum Operating Temperature | -10°C |
Programming Interface | Front Panel |
Memory | 256 (Program Memory) kB |
Program Capacity | 256 kB |
Display Included | Yes |
Communication Port Type | RS232, RS485 |
Dimensions | 96 x 96 x 57.5 mm |
Mounting Type | Panel Mount |
Width | 96mm |
Length | 96mm |
Output Current | 0 → 20 (Analogue) mA |
Depth | 57.5mm |
Maximum Operating Temperature | +60°C |
Number of Communication Ports | 2 |
Related links
- Schneider Electric Zelio Logic 2 Series PLC CPU for Use with Zelio...
- Lovato LRD Series PLC CPU Analog, Digital Input
- Eaton 1 Channel Zener Barrier Digital Input, ATEX
- Schneider Electric Zelio Logic 2 Series PLC CPU for Use with Zelio...
- Schneider Electric Zelio Logic 2 Series PLC CPU for Use with Zelio...
- IMO i3C Series PLC CPU 24 (Digital)-Input Digital Input
- Phoenix Contact Digital Input Expansion Module
- Schneider Electric TM168B Series PLC CPU 5 (Analogue) Analogue,...