Schneider Electric TM168D Series PLC CPU, Relay Output, 5 (Analogue), 7 (Digital)-Input, Analogue, Digital Input
- RS Stock No.:
- 796-7133
- Mfr. Part No.:
- TM168D23S
- Brand:
- Schneider Electric
- RS Stock No.:
- 796-7133
- Mfr. Part No.:
- TM168D23S
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | TM168D | |
| Number of Inputs | 5 (Analogue), 7 (Digital) | |
| Output Type | Relay | |
| Input Type | Analogue, Digital | |
| Voltage Category | 0 → 10 V dc | |
| Number of Outputs | 3 (Analogue), 8 (Relay) | |
| Network Type | ExpBUS | |
| Width | 61.5mm | |
| Mounting Type | DIN Rail | |
| Programming Language Used | C | |
| Number of Communication Ports | 2 | |
| Output Current | 20 mA | |
| Maximum Operating Temperature | +65°C | |
| Memory | 568 kB | |
| Programming Interface | Front Panel | |
| Minimum Operating Temperature | -20°C | |
| Dimensions | 179 x 61.5 x 128 mm | |
| Communication Port Type | RS485 | |
| Display Included | Yes | |
| Program Capacity | 544 kB | |
| Depth | 128mm | |
| Length | 179mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series TM168D | ||
Number of Inputs 5 (Analogue), 7 (Digital) | ||
Output Type Relay | ||
Input Type Analogue, Digital | ||
Voltage Category 0 → 10 V dc | ||
Number of Outputs 3 (Analogue), 8 (Relay) | ||
Network Type ExpBUS | ||
Width 61.5mm | ||
Mounting Type DIN Rail | ||
Programming Language Used C | ||
Number of Communication Ports 2 | ||
Output Current 20 mA | ||
Maximum Operating Temperature +65°C | ||
Memory 568 kB | ||
Programming Interface Front Panel | ||
Minimum Operating Temperature -20°C | ||
Dimensions 179 x 61.5 x 128 mm | ||
Communication Port Type RS485 | ||
Display Included Yes | ||
Program Capacity 544 kB | ||
Depth 128mm | ||
Length 179mm | ||
- COO (Country of Origin):
- IT

