Opto 22 IB IL 24 DO 8-PAC/SN Series PLC I/O Module for Use with SNAP PAC System, Analogue RTD, 5 V dc
- RS Stock No.:
- 888-8586
- Mfr. Part No.:
- SNAP-AIRTD
- Brand:
- Opto 22
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 888-8586
- Mfr. Part No.:
- SNAP-AIRTD
- Brand:
- Opto 22
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Accessory Type | PLC I/O Module | |
| Series | IB IL 24 DO 8-PAC/SN | |
| Input Type | Analogue RTD | |
| Number of Inputs | 2 | |
| For Use With | SNAP PAC System | |
| Supply Voltage | 5 V dc | |
| Mounting Type | Snap-In | |
| Application | Communication | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 82.55 x 18.29 x 90.17 mm | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Accessory Type PLC I/O Module | ||
Series IB IL 24 DO 8-PAC/SN | ||
Input Type Analogue RTD | ||
Number of Inputs 2 | ||
For Use With SNAP PAC System | ||
Supply Voltage 5 V dc | ||
Mounting Type Snap-In | ||
Application Communication | ||
Maximum Operating Temperature +70°C | ||
Dimensions 82.55 x 18.29 x 90.17 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
