Better World
Schneider Electric PLC I/O Module Modicon TM Digital
- RS Stock No.:
- 770-2523
- Distrelec Article No.:
- 303-08-322
- Mfr. Part No.:
- TM5SDI4D
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$157.85
(exc. GST)
$173.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.85 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 770-2523
- Distrelec Article No.:
- 303-08-322
- Mfr. Part No.:
- TM5SDI4D
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Module Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 60°C | |
| Depth | 12.5mm | |
| Length | 99mm | |
| Width | 75mm | |
| Standards/Approvals | CSA, cULus | |
| Series | Modicon TM | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Module Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 60°C | ||
Depth 12.5mm | ||
Length 99mm | ||
Width 75mm | ||
Standards/Approvals CSA, cULus | ||
Series Modicon TM | ||
Better World Product Yes | ||
Modicon M258 - TM5 Digital Modules
The Modicon M258 PLC range is completed by an expansion module offer.
All digital modules are programmed with the SoMachine software.
Modicon TM5 Digital Modules
Simplified wiring and maintenance of devices with removable spring terminals
Simple interlocking mechanical assembly
DIN rail mounting
Schneider Electric Modicon M258
Related links
- Schneider Electric PLC I/O Module for Use with Modicon LMC058 Digital
- Schneider Electric PLC I/O Module for Use with Modicon LMC058 Digital, Transistor
- Schneider Electric PLC I/O Module for Use with Modicon LMC058 Digital Transistor
- Schneider Electric PLC I/O Module for Use with Modicon LMC058 Digital, Relay
- Schneider Electric PLC I/O Module for Use with Modicon LMC058 Analogue Analogue
- Schneider Electric PLC I/O Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric PLC I/O Module for Use with Modicon LMC058 Analogue
- Schneider Electric TM7 Series Expansion Module for Use with Modicon LMC058 Digital, 24 V dc
