Siemens PLC Expansion Module for Use with S7-300 Series, Analogue, Digital, Analogue
- RS Stock No.:
- 746-6716
- Mfr. Part No.:
- 6ES7355-2CH00-0AE0
- Brand:
- Siemens
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4,180.87
(exc. GST)
$4,598.96
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,180.87 |
- RS Stock No.:
- 746-6716
- Mfr. Part No.:
- 6ES7355-2CH00-0AE0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
S7-300 Temperature Control Modules
Temperature control modules for the SIMATIC S7-300 series PLC modular system.
S7-300 Software, Accessory Modules and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC Expansion Module |
Number of Inputs | 12 |
Input Type | Analogue, Digital |
Number of Outputs | 4 |
Output Type | Analogue |
For Use With | S7-300 Series |
Dimensions | 125 x 80 x 120 mm |
Related links
- Siemens PLC Expansion Module for Use with S7-300 Series, Analogue, Analogue
- Siemens PLC Expansion Module for Use with S7-300 Series, Digital, Digital
- Siemens PLC Expansion Module for Use with S7-300 Series
- Siemens FM 350-1 Series PLC Expansion Module for Use with S7-300...
- Siemens SIMATIC S7-300 Series PLC CPU, 24 V Supply, Analogue,...
- Siemens PLC Expansion Module for Use with S7-300 Series, Analogue
- Siemens PLC Expansion Module for Use with S7-300 Series, Analogue, 24 V
- Siemens CP 341 Series PLC Expansion Module for Use with S7-300 Series