Siemens PLC Expansion Module Digital for use with S7-300 Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
746-6577
Mfr. Part No.:
6ES7322-1CF00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Expansion Module

Output Type

Digital

Number of Outputs

8

For Use With

S7-300 Series

Width

40mm

Depth

120mm

Standards/Approvals

No

COO (Country of Origin):
DE

Digital Output Expansion Module


Expansion modules with digital output

Suitable for ac/dc solenoid valves, contactors, motor starters, fractional h.p. motors and indicator lights