Siemens 6NH9860-1AA00 Antenna with N-Connect Connector, 2G, 3G, LTE, 4G EU, UMTS, GSM
- RS Stock No.:
- 623-2219
- Distrelec Article No.:
- 110-82-847
- Mfr. Part No.:
- 6NH9860-1AA00
- Brand:
- Siemens
Subtotal (1 unit)*
$193.52
(exc. GST)
$212.87
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $193.52 |
*price indicative
- RS Stock No.:
- 623-2219
- Distrelec Article No.:
- 110-82-847
- Mfr. Part No.:
- 6NH9860-1AA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| RF Protocols | 2G, 3G, LTE, 4G EU, UMTS, GSM | |
| Product Type | Antenna | |
| Connector Type | N-Connect | |
| Minimum Frequency | 2400MHz | |
| Gain | 0dB | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Maximum Frequency | 2690MHz | |
| Standards/Approvals | No | |
| Series | ANT794-4MR | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
RF Protocols 2G, 3G, LTE, 4G EU, UMTS, GSM | ||
Product Type Antenna | ||
Connector Type N-Connect | ||
Minimum Frequency 2400MHz | ||
Gain 0dB | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Maximum Frequency 2690MHz | ||
Standards/Approvals No | ||
Series ANT794-4MR | ||
Number of Bands 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Siemens ANT794-4MR Series Antenna, +85°C Maximum Operating Temperature, 193mm x 25mm x 25mm Dimensions - 6NH9860-1AA00
This antenna is designed specifically for the SIMATIC S7-200 series, making it an ideal choice for various automation applications. With dimensions of 193 x 25 x 25 mm, it features a robust build that ensures both indoor and outdoor usability. The antenna supports multiple wireless technologies, including LTE, UMTS, and GSM, providing reliable communication across European networks.
Features & Benefits
• High-temperature operating range of -40°C to +85°C
• Equipped with a 5m cable and SMA connector for flexible connections
• Resistance to UV radiation ensures longevity in varied conditions
• IP54 protection class for reliable performance in adverse environments
Applications
• Specifically designed for use with SIMATIC S7-200 systems
• Suitable for both indoor and outdoor telecommunications setups
• Ideal for industrial automation requiring stable wireless connectivity
• Useful in needing robust and weatherproof antenna systems
• Perfect for environments that demand superior signal strength
What is the maximum frequency supported by this device?
It operates efficiently across multiple frequency ranges including 790-960 MHz, 1710-2170 MHz, and 2400-2690 MHz, ensuring compatibility with various cellular networks.
How does the omnidirectional design benefit wireless communication?
The omnidirectional nature allows for consistent signal reception regardless of the antenna's orientation, making it effective in dynamic environments.
What materials are used in its construction, and how do they affect performance?
The outer shell is crafted from hard PVC, which is both UV-resistant and durable, enhancing the antenna's lifespan while maintaining performance under varying environmental conditions.
Is this device easy to install?
Yes, it comes with mounting brackets and screws, enabling straightforward vertical mounting on walls or masts for optimal positioning.
SINAUT MD720-3 - GSM/GPRS modem for S7-200
Modem
GPRS modem for connecting to the S7-200
Used as GSM modem for Teleservice
For setting up error message and monitoring systems
Easy to set up without specific radio knowledge
Programming via S7-200 programming modules
Antenna
Round beam antenna
Suitable for quad band
Supplied with cable and mounting bracket ready for connection
For indoor and outdoor use
Micro SC
Program performs connection monitoring function
OPC server function for GPRS communication
Connection management to 8, 64 or 256 remote GPRS stations
German and English user interfaces
Documentation on CD in German, English and Chinese
Single licence for 1 installation
Approvals
CE
Related links
- Siretta TANGO58/X/NTYPEF/36 Dome Multiband Antenna with N Type Female Connector 3G (UTMS) 4G
- Etic ANT310 Stubby Multiband Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)
- Etic ANT320 Whip Multiband Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)
- Etic ANT305 Blade Multiband Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)
- Siretta TANGO1/1M/FMEF/S/S/4 Multiband Antenna with FME Connector 3G (UTMS) WiFi
- Siretta DELTA1A/x/SMAM/S/S/11 Stubby Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta ALPHA11/2.5M/SMAM/S/S/20 Blade Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta ECHO14/0.1M/UFL/S/S/15 PCB Multiband Antenna with UFL Connector 3G (UTMS) 4G (LTE Cat-M),
