- RS Stock No.:
- 459-5439
- Mfr. Part No.:
- SRT2ROC08
- Brand:
- Omron
On back order for despatch 09/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$930.29
(exc. GST)
$1,023.32
(inc. GST)
Units | Per unit |
1 + | $930.29 |
- RS Stock No.:
- 459-5439
- Mfr. Part No.:
- SRT2ROC08
- Brand:
- Omron
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Compobus S Interface Modules
A simple bus that uses a small terminal block for power and speed
With the Compobus S, communications for up to 256 I/O can be managed at a max. distance of 500 metres or 200 m of free space
A simple telephone terminal is used for the connection and up to 32 slave devices of 4, 8 or 16 points can be controlled remotely (transistor, relay or MOS-FET outputs may be used)
The 256 remote I/O are managed in 0.8 ms maximum
PLC CX Programmer package available for Windows 95 / 98 / NT / 2000 / XP
With the Compobus S, communications for up to 256 I/O can be managed at a max. distance of 500 metres or 200 m of free space
A simple telephone terminal is used for the connection and up to 32 slave devices of 4, 8 or 16 points can be controlled remotely (transistor, relay or MOS-FET outputs may be used)
The 256 remote I/O are managed in 0.8 ms maximum
PLC CX Programmer package available for Windows 95 / 98 / NT / 2000 / XP
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Output Type | Relay, Voltage |
Number of Outputs | 8 |
For Use With | SRT2 Series |
Output Current | 3 A |
Dimensions | 50 x 100 x 50 mm |