WAGO Analogue Input Module 753 Analogue 5V dc
- RS Stock No.:
- 279-3143
- Mfr. Part No.:
- 753-479
- Brand:
- WAGO
Subtotal (1 unit)*
$1,300.96
(exc. GST)
$1,431.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,300.96 |
*price indicative
- RS Stock No.:
- 279-3143
- Mfr. Part No.:
- 753-479
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Module Type | Analogue I/O Module | |
| Product Type | Analogue Input Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Interface Type | Differential | |
| Maximum Supply Voltage | 5V dc | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 69.8mm | |
| Standards/Approvals | RoHS, SCIP | |
| Series | 753 | |
| Width | 12mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Module Type Analogue I/O Module | ||
Product Type Analogue Input Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Interface Type Differential | ||
Maximum Supply Voltage 5V dc | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 55°C | ||
Depth 69.8mm | ||
Standards/Approvals RoHS, SCIP | ||
Series 753 | ||
Width 12mm | ||
Length 100mm | ||
The WAGO 2-channel analogue input is made from polycarbonate and polyamide 6.6 material.
RoHS compliant
Mounting type DIN 35 rail
Related links
- WAGO 753 Series Analog Input Module for Use with PLC 5 V dc
- WAGO 753 Series Analog Input Module for Use with PLC 24 V dc
- WAGO 753 Series Analogue Output Module for Use with PLC 5 V dc
- WAGO 750 Series Analog Input Module for Use with PLC 5 V dc
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
