Schneider Electric Expansion Module for use with Preventa XPSMCM
- RS Stock No.:
- 276-9455
- Mfr. Part No.:
- XPSMCMCO0000EIG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,028.24
(exc. GST)
$1,131.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,028.24 |
*price indicative
- RS Stock No.:
- 276-9455
- Mfr. Part No.:
- XPSMCMCO0000EIG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Expansion Module | |
| Module Type | Expansion | |
| Mount Type | DIN Rail | |
| For Use With | Preventa XPSMCM | |
| Width | 22.5mm | |
| Standards/Approvals | CE, CULus RCM TÜV | |
| Depth | 114.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Expansion Module | ||
Module Type Expansion | ||
Mount Type DIN Rail | ||
For Use With Preventa XPSMCM | ||
Width 22.5mm | ||
Standards/Approvals CE, CULus RCM TÜV | ||
Depth 114.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Communication expansion module has one 1 Ethernet IP connection with a RJ45 connector. It is designed to monitor remotely your safety system with the commonly used Ethernet/IP protocol, without additional gateways. It is furnished with spring clamp terminals, removable terminal block for electrical connection.
Provide flexibility and scalability
Minimize risks

