Schneider Electric KNX Series Gateway Server
- RS Stock No.:
- 276-8892
- Mfr. Part No.:
- MTN6725-0003
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,182.80
(exc. GST)
$2,401.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,182.80 |
*price indicative
- RS Stock No.:
- 276-8892
- Mfr. Part No.:
- MTN6725-0003
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gateway Server | |
| Series | KNX | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Communication Protocol | DALI | |
| Supply Voltage | 100, 240V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gateway Server | ||
Series KNX | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Communication Protocol DALI | ||
Supply Voltage 100, 240V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The Schneider Electric KNX DALI Gateway connects the KNX bus to 1 DALI output The gateway is a category I DALI control device with an integrated DALI power supply for the ECGs. The device is a Single-Master Controller.
Sustainable
Mercury free
Related links
- Schneider Electric KNX Series Gateway Server
- Schneider Electric PAS Series Gateway Server
- Schneider Electric KNX Series Push Button Switch IP20
- Schneider Electric KNX Series
- Schneider Electric KNX Series Power Supply for Use with Bus System
- Schneider Electric KNX Series Interface Module
- Schneider Electric KNX Series Adapter for Use with MTN Series
- Schneider Electric KNX Series Display - 7 in 1024 x 600 pixel

