- RS Stock No.:
- 264-1192
- Mfr. Part No.:
- 6BK19431BA000AA0
- Brand:
- Siemens
On back order for despatch 25/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$5,266.72
(exc. GST)
$5,793.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $5,266.72 |
- RS Stock No.:
- 264-1192
- Mfr. Part No.:
- 6BK19431BA000AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Interface Module, IP20 Rating, 24V DC Supply Voltage - SIPLUS Series - 6BK19431BA000AA0
For straightforward control over your industrial heating system, choose this interface module from Siemens. It acts as a link between a programmable logic controller and automated equipment downstream. As it incorporates the forced ventilation method, you can be sure it won't overheat during everyday operations, helping maintain high performance and efficiency. This adaptable device uses the industry standard PROFIBUS DP protocol for easy integration into your IT architecture. You'll find modules like this one used in food and beverage processing, petrochemical production and the aerospace sector.
Features & Benefits
• Works well in harsh conditions thanks to an operating temperature range between 0°C and +55°C
• Easy-to-interpret LED display gives you status information at a glance
• IP20 rating means it's touch-proof to protect users from electric shocks
• Easy-to-interpret LED display gives you status information at a glance
• IP20 rating means it's touch-proof to protect users from electric shocks
Is this product suitable for areas with limited space?
Yes – the SIPLUS HCS range is designed to offer space savings of up to 80% over other modular PLC systems. This compact gadget has dimensions of just 56 (W) x 285 (H) x 136mm (D), so you can rest assured it will fit comfortably into a crowded control cabinet.
Specifications
Attribute | Value |
---|---|
Accessory Type | Interface Module |
Range | SIPLUS |
Series | SIPLUS |
For Use With | SIPLUS |
Supply Voltage | 24 V |
Mounting Type | Chassis Mount |
Termination | Push-In |
Maximum Operating Temperature | +55°C |
Dimensions | 285 x 56 x 136 mm |
Related links
- Siemens SIPLUS Series Module Rack for Use with SIPLUS, 24 V
- Siemens SIPLUS Series Interface Module for Use with SIPLUS
- Siemens SIPLUS SIMOCODE Series Interface Module for Use with...
- Siemens SIPLUS Series Power Distribution Module for Use with SIPLUS
- Siemens SIPLUS Series Display Module for Use with SIPLUS
- Siemens SIPLUS Series Power Distribution Module for Use with...
- Siemens SIPLUS Series I/O module for Use with SIPLUS, Analog, Analogue
- Siemens LOGO! CIM Series Interface Module for Use with LOGO 8...