Siemens S7-300 Series Communication Module for Use with ACS 400
- RS Stock No.:
- 257-7516
- Mfr. Part No.:
- 6AG1365-0BA01-2AA0
- Brand:
- Siemens
On back order for despatch 21/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$982.07
(exc. GST)
$1,080.28
(inc. GST)
Units | Per unit |
---|---|
1 + | $982.07 |
- RS Stock No.:
- 257-7516
- Mfr. Part No.:
- 6AG1365-0BA01-2AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 6AG series is a PLC communication module with operating voltage of 24 VDC.
Power loss is of 0.5 W
Input current is 100 mA
Weight is 580 g
Input current is 100 mA
Weight is 580 g
Specifications
Attribute | Value |
---|---|
Accessory Type | Communication Module |
Range | SIPLUS |
Series | S7-300 |
For Use With | ACS 400 |
Dimensions | 0.15x0.127x0.107 in |
Related links
- Siemens S7-300 Series Communication Module for Use with ACS 400
- Siemens S7-300 Series I/O module for Use with ACS 400
- Siemens S7-300 Series Input Module for Use with ACS 400
- Siemens S7-300 Series Digital I/O Module for Use with ACS 400
- Siemens S7-300 Series Input Module for Use with ACS 400, Digital, Digital
- Siemens S7-300 Series Input Module for Use with ACS 400, Relay
- Siemens S7-300 Series I/O module for Use with ACS 400, Digital, Digital
- Siemens S7-300 Series Safety Module for Use with ACS 400