- RS Stock No.:
- 257-7480
- Mfr. Part No.:
- 6AG1322-1HF10-2AA0
- Brand:
- Siemens
On back order for despatch 21/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,225.08
(exc. GST)
$1,347.59
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,225.08 |
- RS Stock No.:
- 257-7480
- Mfr. Part No.:
- 6AG1322-1HF10-2AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 6AG series is a PLC add-on module with number of outputs 8. This has screw/spring-loaded terminal.
Power loss is of 4.2 W
Weight is of 320 g
Weight is of 320 g
Specifications
Attribute | Value |
---|---|
Accessory Type | Input Module |
Range | SIPLUS |
Series | S7-300 |
Output Type | Relay |
For Use With | ACS 400 |
Dimensions | 0.13x0.15x0.05 in |
Related links
- Siemens S7-300 Series Input Module for Use with ACS 400, Relay
- Siemens S7-300 Series Input Module for Use with ACS 400
- Siemens S7-300 Series Input Module for Use with ACS 400, Digital, Digital
- Siemens S7-300 Series I/O module for Use with ACS 400, Digital, Digital
- Siemens S7-300 Series I/O module for Use with ACS 400
- Siemens S7-300 Series Communication Module for Use with ACS 400
- Siemens S7-300 Series Digital I/O Module for Use with ACS 400
- Siemens S7-300 Series Input Module for Use with ACS 400, Analog, Analogue